• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93061 EB Panel Veluna VariFit LED recessed light LED (monochrome) Built-in LED 17 W Satin

1/10
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

889 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 46.99
-17 %
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EB Panel Veluna VariFit IP44 17W 3000K 3 Step dim 185x185mm KST

  • Power= 17 W Total luminous flux= 1900 lm Colour temperature= 3000 K Warm white
  • A square ceiling light with a hand touching a light switch. A symbol indicates the '3 step dim' function.

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

17 W

17 W

Total luminous flux

1900 lm

3000 K

Colour

Warm white

Type

Planar

Protection screen

Satinised

Light features

Dimmable

Recess depth

30 mm

IP44 (ceiling-mount)

Protection class

II

Factory colour

Satin

n.rel.

Dim

(W x H x D) 185 x 10 x 185 mm

Yes

Light bulb included

Yes

Colour temperature range

3000 K

Width

185 mm

Height

10 mm

Depth

185 mm

Durability rating

30000 h

30000

30000 h

Power consumption

20

No. of lights

1

Light-on time

30000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280469 Paulmann 93061 EB Panel Veluna VariFit LED recessed light LED (monochrome) Built-in LED 17 W Satin

Description

The frameless Veluna panel with a power of 17 watts provides warm white light over a wide area. Thanks to flexible VariFit technology, you can adjust the clamping springs for the installation continuously between 45 and 190 mm. This allows the panel to be installed in existing drill holes as well as in new standard drill bits. With the integrated 3-step-dim function, it can be dimmed in three stages by repeatedly pressing a commercially available light switch. The memory function remembers the last used level until the next power-up.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)