• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 92396 EB Panel Veluna VariFit LED recessed light LED (monochrome) Built-in LED 4.50 W Satin

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

356 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 25.99
-23 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EB Panel Veluna VariFit IP44 6W 4000K 75x75mm plastic

  • Power= 4.50 W Total luminous flux= 550 lm Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

4.5 W

4.50 W

Total luminous flux

550 lm

4000 K

Colour

Neutral white

Type

Planar

Protection screen

Satinised

Light features

Selectable diameter

IP44 (ceiling-mount)

Protection class

II

Factory colour

Satin

Material

Plastic

n.rel.

Dim

(W x H x D) 75 x 10 x 75 mm

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Width

75 mm

Height

10 mm

Depth

75 mm

Durability rating

30000 h

30000

30000 h

Power consumption

6

No. of lights

1

Light-on time

30000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280417 Paulmann 92396 EB Panel Veluna VariFit LED recessed light LED (monochrome) Built-in LED 4.50 W Satin

Description

The frameless Veluna panel with a power of 4.5 watts provides for flat neutral white light. Thanks to flexible VariFit technology, you can adjust the clamping springs for the installation continuously between 45 and 190 mm. This allows the panel to be installed in existing drill holes as well as in new standard drill bits.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)