• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 92389 EB Panel Veluna VariFit LED recessed light LED (monochrome) 17 W Satin

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EB Panel Veluna VariFit IP44 20W 3000K 185mm plastic

  • Power= 17 W Total luminous flux= 1850 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

17 W

17 W

Total luminous flux

1850 lm

3000 K

Colour

Warm white

Type

Planar

Protection screen

Satinised

Light features

Flexible

No frame

IP44 (ceiling-mount)

Protection class

II

Factory colour

Satin

Material

Plastic

n.rel.

Dim

(Ø x H) 185 mm x 10 mm

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Height

10 mm

(Ø)

185 mm

Durability rating

30000 h

30000

30000 h

Power consumption

20

No. of lights

1

Outside Ø

185

Light-on time

30000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280445 Paulmann 92389 EB Panel Veluna VariFit LED recessed light LED (monochrome) 17 W Satin

Description

The frameless Veluna panel with a power of 17 watts provides warm white light over a wide area. Thanks to flexible VariFit technology, you can adjust the clamping springs for the installation continuously between 45 and 190 mm. This allows the panel to be installed in existing drill holes as well as in new standard drill bits.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)