• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 70354 Bathroom wall light 40 W

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

67 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall lamps Gemini, pack of 2

  • Power= 40 W

Technical specifications

Product type

Bathroom wall light

No. of bulbs

1

Rating per bulb

40 W

40 W

Dim

(W x H) 8.5 cm x 19.5 cm

n.rel.

Light bulb included

No

Width

8.5 cm

Height

19.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2635857 Paulmann 70354 Bathroom wall light 40 W

Description

Cubic basic shapes and a solid holder lend a unique character to the wall and mirror light Gemini. Pack of 2 includes a right and left mirror light. Suitable for use in bathrooms or wet rooms because of splash-water protection. Can be operated with energy-saving bulbs.

This text is machine translated.

What kind of Bathroom Lights are you looking for?

More interesting products

(*All information is plus legal VAT)