• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Lenia 70350 Bathroom wall light 40 W Chrome

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Mirror Light Lenia

  • Power= 40 W

Technical specifications

Product type

Bathroom wall light

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

HV halogen

E14

Rating per bulb

20 W

40 W

Light features

Twin light source

Protection class

II

IP44

Factory colour

Chrome

Material

Metal

Dim

(L x W x H) 10.5 x 33 x 8 cm

n.rel.

Light bulb included

No

Width

33 cm

Height

8 cm

Length

10.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 629811 Paulmann Lenia 70350 Bathroom wall light 40 W Chrome

Description

The subtle shaping and the light base make the zweiflammige mirror light lenia a popular lighting solution for traditional and modern interiors. By Spray water protection for use in bathrooms or wet room. Use with energy saving lamps.

This text is machine translated.

Scope of delivery

  • Wall lights
  • User manual.

Hints

Please order bulbs separately

What kind of Bathroom Lights are you looking for?

More interesting products

(*All information is plus legal VAT)