• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Rover 8720169300293 LED bathroom ceiling light 10 W Warm white Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

ROVER bathroom lamp 10W, 2700K, 900 lumens, IP44, square, black

  • Power= 10 W Total luminous flux= 900.00 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED bathroom ceiling light

Type

Square

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

10 W

10 W

2700 K

Colour

Warm white

900.00 lm

Total luminous flux

900.00 lm

Recess diameter

0 mm

Recess length

0 mm

Recess width

0 mm

Recess depth

0 mm

Protection class

I

IP44

Factory colour

Black

Material

Metal

Weight

0.63 kg

n.rel.

No

Light bulb included

Yes

Length

628.00 mm

Depth

52.00 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3312355 Philips Rover 8720169300293 LED bathroom ceiling light 10 W Warm white Black

User & Safety Instructions

User & Safety Instructions 3312355 Philips Rover 8720169300293 LED bathroom ceiling light 10 W Warm white Black

Description

The Philips ROVER mirror lamp is a high-quality lamp specially designed for the bathroom. It is available in round or angular design and thanks to its moisture resistance (IP44) the ideal choice. Simple installation is guaranteed. With up to 900 lumens it provides perfect lighting in the bathroom.

This text is machine translated.

Features

  • Elegant bathroom light with IP44 protection and decent black metal finish.
  • Various shapes and lengths available and easy mounting with Clickfix suspension in the lamp.
  • Warm white Philips light quality with integrated LED.

What kind of Bathroom Lights are you looking for?

More interesting products

(*All information is plus legal VAT)