• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telefunken 321605TF 321605TF Bathroom ceiling light EEC: E (A - G) 18 W Neutral white Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LED Bathroom ceiling light with backlight, IP44 LED bathroom lamp, ultra flat, neutral white light, black, 290x35 mm (DxH)

  • Power= 18 W Total luminous flux= 2400 lm Colour temperature= 4000 K Neutral white

Technical specifications

Product type

Bathroom ceiling light

Type

Circular

No. of bulbs

5

Bulb type

LED (monochrome)

LED

18 W

4000 K

Colour

Neutral white

Total luminous flux

2400 lm

IP44

Factory colour

Black

E (A - G)

Height

35 mm

Length

290 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778757 Telefunken 321605TF 321605TF Bathroom ceiling light EEC: E (A - G) 18 W Neutral white Black

Description


LED bathroom ceiling light, Ø29 cm, LED, 18 W, 2400 lm, black

The backlight of this modern LED bathroom ceiling light with black frame provides a beautiful, indirect light effect on your ceiling. The LED bathroom ceiling light is extremely flat with 3.5 cm height. The IP44 certification of the LED ceiling light means that it is splashproof. This makes the LED bathroom light perfect for the bathroom, guest bathroom and kitchen. The neutral white color temperature of 4000 Kelvin is suitable for the work room, office, hall and workshop. The brightness is extremely high thanks to 18 watts and 2400 lumens. The product dimensions of the round bathroom lamp with backlighting and black frame are 290x35 mm (DxH).

This text is machine translated.

Scope of delivery

  • LED bathroom ceiling light

What kind of Bathroom Lights are you looking for?

More interesting products

(*All information is plus legal VAT)