• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Lukida 70463 LED bathroom wall light 9 W Warm white Chrome

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED bathroom wall light Lukida

  • Power= 9 W Total luminous flux= 650 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED bathroom wall light

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

9 W

9 W

3000 K

Colour

Warm white

650 lm

Total luminous flux

650 lm

Light features

Indirect light emission

Protection class

II

IP44

Factory colour

Chrome

Material

Aluminium

Acrylic

Dim

(L x W x H) 10 x 60 x 4.2 cm

n.rel.

Light bulb included

Yes

Width

60 cm

Height

4.2 cm

Length

10 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1374352 Paulmann Lukida 70463 LED bathroom wall light 9 W Warm white Chrome

Description

Clear Line Management, the design of the Lukida Bathroom lighting. The light spreads a pleasant non-glare light and is through the splash guard for use in bathrooms or wet room.

This text is machine translated.

Scope of delivery

  • LED bathroom wall light
  • User manual.

What kind of Bathroom Lights are you looking for?

More interesting products

(*All information is plus legal VAT)