• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Tube 66718 Bathroom ceiling light 20 W White, Chrome

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

146 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bathroom flush mount ceiling light tube

  • Power= 20 W

Technical specifications

Product type

Bathroom ceiling light

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

GU10

Rating per bulb

10 W

20 W

Light features

Dimmable

Pivoted

Swivelling

Protection class

II

IP44

Factory colour

White

Chrome

Material

Metal

Dim

(L x W x H) 35 x 6.5 x 9.4 cm

n.rel.

Light bulb included

No

Width

6.5 cm

Height

9.4 cm

Length

35 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1530077 Paulmann Tube 66718 Bathroom ceiling light 20 W White, Chrome

User & Safety Instructions 1530077 Paulmann Tube 66718 Bathroom ceiling light 20 W White, Chrome

Description

The spotlights of the series tube opens up a wide variety of uses and with its simple design smoothly in every living situation. Through the splash-water protection is self-installation in damp rooms no problem. The light bulb you choose - choose from any of the reflector lamp with GU10 socket and a maximum power of 10 Watt.

This text is machine translated.

Scope of delivery

  • Bathroom flush mount ceiling light
  • User manual.

Hints

Suitable bulbs please order separately.

What kind of Bathroom Lights are you looking for?

More interesting products

(*All information is plus legal VAT)