• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Zyli 66713 Bathroom ceiling light 30 W White, Chrome

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Bathroom flush mount ceiling light Zyli

  • 3-flame
  • Dimmable
  • Rotating and swivelling
  • This text is machine translated.

Technical specifications

Product type

Bathroom ceiling light

Operating voltage

230 V

No. of bulbs

3

Bulb type

LED (monochrome)

GU10

Rating per bulb

10 W

30 W

Light features

Dimmable

Pivoted

Swivelling

Protection class

II

IP44

Factory colour

White

Chrome

Material

Metal

Dim

(L x W x H) 60 x 7 x 11 cm

n.rel.

Light bulb included

No

Width

7 cm

Height

11 cm

Length

60 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1530185 Paulmann Zyli 66713 Bathroom ceiling light 30 W White, Chrome

User & Safety Instructions 1530185 Paulmann Zyli 66713 Bathroom ceiling light 30 W White, Chrome

Description

The spotlights of the series of zyli opens up a wide variety of uses and with its simple design smoothly in every living situation. Through the splash-water protection is self-installation in damp rooms no problem. The light bulb you choose - choose from any of the reflector lamp with GU10 socket and a maximum power of 10 Watt.

This text is machine translated.

Scope of delivery

  • Bathroom flush mount ceiling light
  • User manual.

Hints

Suitable bulbs please order separately.

What kind of Bathroom Lights are you looking for?

More interesting products

(*All information is plus legal VAT)