• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 70551 LED strip extension + plug 24 V 2.5 m Warm white 2.5 m

1/9
Product type
LED strip extension
Connectors (LED strips)
+ plug
LED strip features
Self-adhesive
Can be shortened
Colour
Warm white
Total luminous flux
1100 lm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 25.60)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

MaxLED 500 RGBW Strip 2.5m IP44 30W coated with color change function

  • Single strips
  • For extending the MaxLED basic sets
  • Coating protects against splash water and dust
  • In combination with a shrink hose, it can also be used in damp rooms
  • Can be shortened as required

Technical specifications

Product type

LED strip extension

Connectors (LED strips)

+ plug

LED strip features

Self-adhesive

Can be shortened

Type

RGBW

Factory colour

Silver

Colour

Warm white

Min. colour temperature

3000 K

Total luminous flux

1100 lm

Use

Inside/outside

Colour temperature (max.)

3000 K

30 W

Colour rendering index

80 Ra

Operating voltage

24 V

Dim

(L x W x H) 2.5 m x 12.5 mm x 3 mm

Power consumption

30 W

LEDs

150

Width

12.5 mm

Height

3 mm

Length

2.5 m

n.rel.

No. of bulbs

150

Weight

150 g

1250 lm

Material

Plastic

RoHS-compliant

Yes

Protection class

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386617 Paulmann 70551 LED strip extension + plug 24 V 2.5 m Warm white 2.5 m

User & Safety Instructions 2386617 Paulmann 70551 LED strip extension + plug 24 V 2.5 m Warm white 2.5 m

Description

This MaxLED 500 Strip with a length of 2.5m is so powerful that it can be used for room illumination without any problem. This MaxLED 500 Strip with a length of 2.5m is so powerful that it can be used for room illumination without any problem. Especially in profiles they are real highlights. Thanks to the atmospheric color change function, an individual ambience can be created - from single-colored continuous lighting to multi-colored light effects everything is possible. A diode in white (W) additionally provides warm white light and makes mixing a white tone from the colors red, green and blue (RGB) unnecessary. With the help of the single strips a basic set can be extended as required. The specified maximum length should not be exceeded during planning.

This text is machine translated.

Features

  • Simple plug-in system for easy installation
  • Self-adhesive on the back for easy installation
  • Flexible material for mounting on flat or curved surfaces
  • RGBW multi-color color change
  • Color temperature: 3000K - warm white
  • LED technology saves up to 80% energy compared to conventional light bulbs
  • Incl. 5-pin plug for easy connection of strips

Scope of delivery

  • MaxLED 500 Strip 2.5m with 5pol plug/socket
  • User manual.

More interesting products

(*All information is plus legal VAT)