• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 70552 LED strip extension + plug 24 V 2.50 m Warm white 2.5 m

1/6
Product type
LED strip extension
Connectors (LED strips)
+ plug
LED strip features
Self-adhesive
Can be shortened
Colour
Warm white
Total luminous flux
2200 lm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 14.00)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

MaxLED 1000 Stripe coated 2.5m IP44 29W 2.700K 144 LED Protect Cover

  • IP44 - protection against splash water, also in the outdoor area
  • Single strips
  • Simple plug-in system for easy installation
  • Can be shortened as required

Technical specifications

Product type

LED strip extension

Connectors (LED strips)

+ plug

LED strip features

Self-adhesive

Can be shortened

Factory colour

Silver

Colour

Warm white

Total luminous flux

2200 lm

Use

Inside

Colour temperature (max.)

2700 K

29 W

Colour rendering index

80 Ra

Luminous flux (Φ) per unit

458 lm

Operating voltage

24 V

Dim

(L x W x H) 2.50 m x 12.5 mm x 4 mm

Power consumption

29 W

LEDs

360

LED number per unit

60

Width

12.5 mm

Height

4 mm

Length

2.50 m

IP44

n.rel.

Energy consumption

29 kWh/1000h

No. of bulbs

360

Weight

137 g

7.64 lm

Material

Plastic

RoHS-compliant

Yes

Protection class

III

Documents & Downloads

Datasheet

Datasheet 2386613 Paulmann 70552 LED strip extension + plug 24 V 2.50 m Warm white 2.5 m

User & Safety Instructions

User & Safety Instructions 2386613 Paulmann 70552 LED strip extension + plug 24 V 2.50 m Warm white 2.5 m

User & Safety Instructions 2386613 Paulmann 70552 LED strip extension + plug 24 V 2.50 m Warm white 2.5 m

Description

This warm-white MaxLED 1000 Strip with a length of 2.5 m, can also be used in damp rooms thanks to the IP44 coating 'Protecting CoverS. It is the perfect supplement to the basic set. With 29 watts, the MaxLED Strips are so powerful that they can easily be used for room illumination. Especially in profiles they are real highlights. The strips have 144 LEDs per 1 meter and can be shortened every 41.5 cm.

This text is machine translated.

Features

  • Self-adhesive on the back for easy installation
  • Flexible material for mounting on flat or curved surfaces

More interesting products

(*All information is plus legal VAT)