• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 70553 LED strip extension + plug 24 V 2.50 m Daylight white 2.5 m

1/5
Product type
LED strip extension
Connectors (LED strips)
+ plug
LED strip features
Can be shortened
Colour
Daylight white
Total luminous flux
2200 lm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

456 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 16.40)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MaxLED 1000 Stripe coated 2.5m IP44 29W 6,500K 144 LED Protect Cover

  • IP44 - protection against splash water, also in the outdoor area
  • Single strips
  • Simple plug-in system for easy installation
  • Can be shortened as required

Technical specifications

Product type

LED strip extension

Connectors (LED strips)

+ plug

LED strip features

Can be shortened

Factory colour

Silver

Colour

Daylight white

Total luminous flux

2200 lm

Use

Inside/outside

Colour temperature (max.)

6500 K

29 W

Colour rendering index

80 Ra

Luminous flux (Φ) per unit

458 lm

Operating voltage

24 V

Dim

(L x W x H) 2.50 m x 12.5 mm x 4 mm

Power consumption

29 W

LEDs

360

LED number per unit

60

Width

12.5 mm

Height

4 mm

Length

2.50 m

IP44

n.rel.

Energy consumption

29 kWh/1000h

No. of bulbs

360

Weight

137 g

7.64 lm

Material

Plastic

RoHS-compliant

Yes

Protection class

III

Documents & Downloads

Datasheet

Datasheet 2386614 Paulmann 70553 LED strip extension + plug 24 V 2.50 m Daylight white 2.5 m

User & Safety Instructions

User & Safety Instructions 2386614 Paulmann 70553 LED strip extension + plug 24 V 2.50 m Daylight white 2.5 m

User & Safety Instructions 2386614 Paulmann 70553 LED strip extension + plug 24 V 2.50 m Daylight white 2.5 m

Description

This daylight white MaxLED 1000 Strip with a length of 2.5 m, can also be used in damp rooms thanks to the IP44 coating 'Protecting CoverS. It is the perfect supplement to the basic set. With 29 watts, the MaxLED Strips are so powerful that they can easily be used for room illumination. Especially in profiles they are real highlights. The strips have 144 LEDs per 1 meter and can be shortened every 41.5 cm.

This text is machine translated.

Features

  • Self-adhesive on the back for easy installation
  • Flexible material for mounting on flat or curved surfaces

More interesting products

(*All information is plus legal VAT)