• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 70561 LED strip + plug 5 V 1 m Pink 1 pc(s)

1/2
Product type
LED strip
Connectors (LED strips)
+ plug
LED strip features
Flexible
Colour
Pink
Total luminous flux
10 lm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Neon Colorflex USB Strip Pink 1m 4.5W 5V Pink/White plastic

  • Uniformly homogeneous light band without disturbing light pointsPlug 'n' Play - ready-to-use strip setReady-to-plug USB connectionIncl. Retaining clips for fixing

Technical specifications

Product type

LED strip

Connectors (LED strips)

+ plug

LED strip features

Flexible

Factory colour

Pink

Colour

Pink

Total luminous flux

10 lm

Use

Inside

4.50 W

Operating voltage

5 V

Connection

USB

Dim

(L x W x H) 1 m x 6 mm x 12 mm

Width

6 mm

Height

12 mm

Length

1 m

n.rel.

No. of bulbs

1

Weight

163 g

Material

Plastic

Protection class

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2181365 Paulmann 70561 LED strip + plug 5 V 1 m Pink 1 pc(s)

User & Safety Instructions 2181365 Paulmann 70561 LED strip + plug 5 V 1 m Pink 1 pc(s)

Description

Neon light for bending: The pink neon stripe can be bent or folded and remains in shape. Thanks to the homogeneous neon light effect, it provides for great light without points of light. With the USB-plug the Strip can be connected to power banks, socket adapters or laptops. The mounting on the wall is very easy with the included transparent retaining clips.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)