• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 71050 LED strip + plug 2.5 m Warm white 3 m

1/11
Product type
LED strip
Connectors (LED strips)
+ plug
LED strip features
Can be shortened
Colour
Warm white
Total luminous flux
2700 lm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 9.33)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MaxLED 1000 LED Strip Full-Line COB Single Strip

  • Power= 30 W Length= 2.5 m Colours (LEDs)= Warm white

Technical specifications

Product type

LED strip

Connectors (LED strips)

+ plug

LED strip features

Can be shortened

Factory colour

Silver

Colour

Warm white

Colour temperature type

2700 K

Total luminous flux

2700 lm

30 W

Radiation angle

180°

Connection

Plug

Dim

(L x W x H) 2.5 m x 10 mm x 1.6 mm

Power consumption

30 W

Width

10 mm

Height

1.6 mm

Length

2.5 m

IP20

n.rel.

Yes

Protection class

III

Built-in LED

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2582981 Paulmann 71050 LED strip + plug 2.5 m Warm white 3 m

Warranty Terms

Warranty Terms 2582981 Paulmann 71050 LED strip + plug 2.5 m Warm white 3 m

Description

The MaxLED 1000 Full-Line COB Strips are so powerful that they can be used for room illumination without any problem. The MaxLED 1000 COB single strip with 528 LEDs´s/m generates an absolutely homogeneous light image without visible light points. The warm white single strip serves as an extension to the MaxLED 1000 COB basic set and contains a light connector next to the strip. A seamless connection is possible through the light connector and continues the linear light image without interruption. The Strip is particularly narrow with - mm and thus also fits in very filigree LED profiles. The wide beam angle of 180° distributes the light optimally without the formation of shadows. The integrated phosphor layer protects the LEDs´s against dust and moisture, the contact points have IP20.

This text is machine translated.

Features

  • Color temperature: 2700k - warm whiteFor extending the MaxLED basic setsCan be shortened as requiredCoating protects against splash water and dustSimple plug-in system for easy installationSelf-adhesive on the back for easy installationIncl. 5-pin plug for easy connection of stripsFlexible material for mounting on flat or curved surfaces

Scope of delivery

  • MaxLED 1000 LED Strip Full-Line COB Single Strip

More interesting products

(*All information is plus legal VAT)