• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 78899 LED strip set + battery box 6 V 1 m Warm white 1 Set

1/8
Product type
LED strip set
Connectors (LED strips)
+ battery box
LED strip features
Battery-powered
Colour
Warm white
Total luminous flux
156 lm
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED strip battery-operated 1m 2W 156lm/m 3000K

  • Self-adhesive backing for easy installationWith battery mode for flexible useFeatures movement detector

Technical specifications

Product type

LED strip set

Connectors (LED strips)

+ battery box

LED strip features

Battery-powered

Factory colour

White

Colour

Warm white

Total luminous flux

156 lm

2 W

Colour rendering index

80 Ra

Luminous flux (Φ) per unit

156 lm

Operating voltage

6 V

Dim

(L x W x H) 1 m x 800 mm x 3 mm

Width

800 mm

Height

3 mm

Length

1 m

IP20

n.rel.

156 lm

Material

Plastic

RoHS-compliant

Yes

Protection class

III

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2826875 Paulmann 78899 LED strip set + battery box 6 V 1 m Warm white 1 Set

Warranty Terms

Warranty Terms 2826875 Paulmann 78899 LED strip set + battery box 6 V 1 m Warm white 1 Set

Description

Even if there is no socket nearby, the warm-white LED Mobile Strip brings decorative effect light in the darkest corner. Thanks to the small battery compartment, which is equipped with four AAA batteries, the 1 meter long strip can be used flexibly. With the self-adhesive back side, the strip can be quickly and easily attached to walls, furniture or moving objects. The built-in motion detector automatically switches the light on as soon as someone approaches the 4 meter.

This text is machine translated.

Features

  • Self-adhesive backing for easy installationFlexible material for mounting on flat or domed surfacesWith battery mode for flexible useLED technology saves up to 80% power as compared to conventional light bulbs

Scope of delivery

  • LED Strips
  • Battery part
  • User manual.

More interesting products

(*All information is plus legal VAT)