• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 79865 LED strip + plug 1 m RGBW 1 m

1/11
Product type
LED strip
Connectors (LED strips)
+ plug
LED strip features
Flexible
Colour
RGBW
Total luminous flux
270 lm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 12.99)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MaxLED 250 RGBW Strip uncoated 1m 7W with color change function

  • Single strips
  • For extending the MaxLED basic sets
  • Can be shortened as required
  • Simple plug-in system for easy installation

Technical specifications

Product type

LED strip

Connectors (LED strips)

+ plug

LED strip features

Flexible

Factory colour

Silver

Colour

RGBW

Total luminous flux

270 lm

Use

Inside

Colour temperature (max.)

3000 K

7 W

Luminous flux (Φ) per unit

270 lm

Connection

Plug

Dim

(L x W x H) 1 m x 12 mm x 3 mm

Power consumption

7 W

Power consumption per unit

7 W

Width

12 mm

Height

3 mm

Length

1 m

IP20

n.rel.

Yes

Weight

55 g

Material

Plastic

Protection class

II

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2344930 Paulmann 79865 LED strip + plug 1 m RGBW 1 m

User & Safety Instructions 2344930 Paulmann 79865 LED strip + plug 1 m RGBW 1 m

Description

This MaxLED 250 Strip with a length of 1m is the perfect supplement to the basic set. The MaxLED Strips with 7 Watt are so powerful that they can be used for room illumination without any problem. Especially in profiles they are real highlights. The colour change mode allows you to create individual mood lighting ranging from single-colour continuous lighting to multi-coloured light effects. A diode in white (W) provides additional warm white light and eliminates the need to mix a white tone from the colors red, green and blue (RGB).

This text is machine translated.

Features

  • Self-adhesive on the back for easy mounting
  • Flexible material for mounting on flat or curved surfaces
  • Color change RGB
  • LED technology saves up to 80% energy compared to conventional light bulbs
  • including 5-pin plug for easy connection
  • of strips dimmable with MaxLED RGB controller

More interesting products

(*All information is plus legal VAT)