• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 79877 LED strip basic set + plug 24 V 3 m Warm white 1 Set

1/9
Product type
LED strip basic set
Connectors (LED strips)
+ plug
LED strip features
Remote control
Colour
Warm white
Total luminous flux
690 lm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 12.33)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

MaxLED 250 base set coated 3M IP44 TunableWhite Protect cover

  • Complete set including Strip, power supply and tunable white controller
  • Simple plug-in system for easy installation
  • With white light control (Tunable White)
  • IP44 - protection against splash water, also in the outdoor area

Technical specifications

Product type

LED strip basic set

Connectors (LED strips)

+ plug

LED strip features

Remote control

Factory colour

Silver

Colour

Warm white

Min. colour temperature

2700 K

Total luminous flux

690 lm

Use

Inside/outside

Colour temperature (max.)

6500 K

11 W

Luminous flux (Φ) per unit

810 lm

Operating voltage

24 V

Connection

Plug

Dim

(L x W x H) 3 m x 12 mm x 3 mm

Power consumption

11 W

Power consumption per unit

11 W

Width

12 mm

Height

3 mm

Length

3 m

Unit length

300 cm

IP44

n.rel.

Yes

Weight

337 g

Material

Plastic

Protection class

II

Rechargeable battery capacity (details)

150 mAh

Size

CR 2025

Technology

LiFePO4

Colour temperature (max.)

6500 K

Colour temperature (min.)

2700 K

30000 h

Output voltage

24 V

Batteries

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2344960 Paulmann 79877 LED strip basic set + plug 24 V 3 m Warm white 1 Set

User & Safety Instructions 2344960 Paulmann 79877 LED strip basic set + plug 24 V 3 m Warm white 1 Set

Description

This MaxLED 250 basic set includes a strip along with the length of 3M, a suitable ballast and an infrared remote control unit. The basic set can also be used in wet rooms thanks to the new IP44 coating 'Protective Cover'. The MaxLED strips have 11 W so powerful that they can easily be used to illuminate the room. Particularly in profiles they are real highlights. The intelligent white light control Tunable White allows you to adjust the light color of the strips individually - everything from daylight-white work light to warm-white relaxation lighting. The set can be extended with additional strips and connectors as required.

This text is machine translated.

Features

  • Color temperature: 3000K - Warm white up to 6500K - daylight white
  • can be shortened as required
  • Rear-side self-adhesive for easy mounting
  • Flexible material for mounting on flat or curved surfaces
  • LED technology saves up to 80% energy as compared to conventional light bulbs
  • incl. 5-pin plug for easy connection of the strips

More interesting products

(*All information is plus legal VAT)