• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 79882 LED strip + plug 24 V 1 m RGBW 1 m

1/11
Product type
LED strip
Connectors (LED strips)
+ plug
LED strip features
Can be shortened
Colour
RGBW
Total luminous flux
230 lm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 15.99)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

MaxLED 250 Strip coated 1m IP44 RGBW Protect Cover

  • Single strips
  • Simple plug-in system for easy installation
  • For extending the MaxLED basic sets
  • Color change RGB

Technical specifications

  • Service life: Approx. 30000 h.
Product type

LED strip

Connectors (LED strips)

+ plug

LED strip features

Can be shortened

Factory colour

Silver

Colour

RGBW

Total luminous flux

230 lm

Use

Inside

Colour temperature (max.)

3000 K

7 W

Luminous flux (Φ) per unit

270 lm

Operating voltage

24 V

Connection

Plug

Dim

(L x W x H) 1 m x 12 mm x 3 mm

Power consumption

7 W

Power consumption per unit

7 W

Width

12 mm

Height

3 mm

Length

1 m

IP44

n.rel.

Weight

71 g

Material

Plastic

Protection class

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2344953 Paulmann 79882 LED strip + plug 24 V 1 m RGBW 1 m

User & Safety Instructions 2344953 Paulmann 79882 LED strip + plug 24 V 1 m RGBW 1 m

Description

The MaxLED 250 Strip with a length of 1m, can be used even in damp rooms thanks to the new IP44 coating 'Protective Cover'. It is the perfect supplement to the basic set. With 7 Watt, the MaxLED strips are so powerful that they can easily be used for room lighting. Particularly in profiles they are real highlights. The colour change mode allows you to create individual mood lighting ranging from single-colour continuous lighting to multi-coloured light effects. A white diode (W) also provides a cozy, warm white light and doesn't need to mix a white note in red, green and blue (RGB).

This text is machine translated.

Features

  • Can be shortened on
  • the back side self-adhesive for easy mounting
  • Flexible material for mounting on flat or curved surfaces
  • LED technology saves up to 80% energy as compared to conventional light bulbs
  • including 5-pin plug for easy connection of the strips

More interesting products

(*All information is plus legal VAT)