• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 94263 Taija Solar wall light EEC: A (A - G) 1.2 W Warm white Anthracite

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Outdoor Solar Panel Taija IP44 3000K 120lm Motion Detector Anthracite

  • Color temperature: 3000K - warm white
  • Charge time for sun setting 6-8 hours
  • IP protection: IP44 - splash-proof
  • Motion detector

Technical specifications

Product type

Solar wall light

No. of bulbs

0

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

1.2 W

1.2 W

3000 K

Colour

Warm white

120.00 lm

Total luminous flux

120 lm

Protection class

III

IP44

Factory colour

Anthracite

Material

Plastic

Weight

1.61 kg

Dim

(W x H x D) 30 x 30 x 4.5 cm

External width

30 cm

External length

45 mm

No

Content

1 pc(s)

Light bulb included

Yes

Width

30 cm

Height

30 cm

Depth

4.5 cm

Rechargeable battery capacity (details)

1800 mAh

Technology

Li-ion

No. of lights (max.)

0 x

Batteries

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2345122 Paulmann 94263 Taija Solar wall light EEC: A (A - G) 1.2 W Warm white Anthracite

User & Safety Instructions

User & Safety Instructions 2345122 Paulmann 94263 Taija Solar wall light EEC: A (A - G) 1.2 W Warm white Anthracite

User & Safety Instructions 2345122 Paulmann 94263 Taija Solar wall light EEC: A (A - G) 1.2 W Warm white Anthracite

Description

The Taija 300x300mm outdoor panel diffuses pleasantly flat light. Thanks to practical solar technology, it can be placed independantly of the power supply and the sun cares for the rest. After 12 hours of charging, it lights up for a total of about 1.5 hours. The light is switched on automatically by the integrated motion detector as soon as someone approaches.

This text is machine translated.