
1/4

Solar wall light
3
LED (monochrome)
Built-in LED
1 W
1 W
3000 K
Warm white
115 lm
III
IP44
Anthracite
(W x H x D) 100 x 104 x 240 mm
100 mm
240 mm
No
1 pc(s)
Yes
100 mm
104 mm
240 mm
1800 mAh
Li-ion
3 x
ZigBee
1
yes
User & Safety Instructions 2345148 Paulmann 94279 Solar wall light EEC: A (A - G) 1 W Warm white Anthracite
User & Safety Instructions 2345148 Paulmann 94279 Solar wall light EEC: A (A - G) 1 W Warm white Anthracite