• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 94278 4000870942789 Solar wall light EEC: A (A - G) 1 W Warm white Anthracite

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Outdoor solar wall light Yoko ZigBee IP44 3000K 150lm anthracite

  • Color temperature: 3000K - warm white
  • Charging time with sun alignment 6-8 hours, light duration 8-10 hours.
  • Our Zigbee products can be used in general with any smart home headquarters that has a Zigbee interface
  • Controllable with smart home Zigbee remote control
  • IP protection: IP44 - splash-proof
  • The 'Zigbee logo' features a stylised 'Z' in a red circle positioned to the left of the brand name 'zigbee' in black lettering.

Technical specifications

Product type

Solar wall light

No. of bulbs

3

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

1 W

1 W

3000 K

Colour

Warm white

115.00 lm

Total luminous flux

115 lm

Protection class

III

IP44

Factory colour

Anthracite

Material

Plastic

Weight

0.30 kg

Dim

(W x H x D) 160 x 57 x 190 mm

External width

160 mm

External length

190 mm

No

Content

1 pc(s)

Light bulb included

Yes

Width

160 mm

Height

57 mm

Depth

190 mm

Rechargeable battery capacity (details)

1800 mAh

No. of lights (max.)

3 x

Transfer Standard (Smart Home)

ZigBee

Batteries

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2345114 Paulmann 94278 4000870942789 Solar wall light EEC: A (A - G) 1 W Warm white Anthracite

User & Safety Instructions

User & Safety Instructions 2345114 Paulmann 94278 4000870942789 Solar wall light EEC: A (A - G) 1 W Warm white Anthracite

Description

The SmartHome solar lamp Yoko brings light to the outer walls. Thanks to practical solar technology, a power connection is not necessary for the installation. The replaceable lithium-ion battery is charged by sunlight during the day. Smart light can now be realized everywhere. The lamp can be controlled via voice, app, remote control or PIR sensor.

This text is machine translated.