• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 94311 Taija Solar wall light EEC: A (A - G) 1.80 W Warm white Anthracite

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Outdoor solar panel Taija IP44 300*600 3000K 200lm motion detector anthracite

  • Color temperature: 3000K - warm white
  • Charge time for sun setting 6-8 hours
  • Motion detector
  • IP protection: IP44 - splash-proof

Technical specifications

Product type

Solar wall light

Type

Rectangular

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

1.80 W

3000 K

Colour

Warm white

180 lm

Total luminous flux

180 lm

Protection class

III

IP44

Factory colour

Anthracite

Material

Metal

Weight

2.65 kg

Dim

(W x H x D) 300.00 x 600.00 x 42.00 mm

External width

300 mm

External length

42 mm

No

Content

1 pc(s)

Light bulb included

Yes

Width

300.00 mm

Height

600.00 mm

Depth

42.00 mm

Rechargeable battery capacity (details)

2600 mAh

Technology

Li-ion

Durability rating

30000 h

No. of lights (max.)

0 x

30000 h

Luminous flux

180 lm

Luminous flux (Φ) per unit

180 lm

Power consumption

1 W

Output rating

1 VA

Power consumption

1

Batteries

1

Light-on time

30000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2344917 Paulmann 94311 Taija Solar wall light EEC: A (A - G) 1.80 W Warm white Anthracite

User & Safety Instructions

User & Safety Instructions 2344917 Paulmann 94311 Taija Solar wall light EEC: A (A - G) 1.80 W Warm white Anthracite

Description

The Taija 300x600mm outdoor panel diffuses pleasantly flat light. Thanks to practical solar technology, it can be placed independantly of the power supply and the sun cares for the rest. After 12 hours of charging, it lights up for a total of about 1.5 hours. The light is switched on automatically by the integrated motion detector as soon as someone approaches.

This text is machine translated.