• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 94313 Weatherproof power strip Anthracite

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor socket column Rio square 4-way

  • IP protection: IP44 - splash-proof
  • Suitable for outdoor use
  • Operating voltage 230V

Technical specifications

Product type

Weatherproof power strip

Outlets

4

Used at

Outdoors

Factory colour

Anthracite

Material

Stainless steel

Operating voltage

230 V

Length

120 mm

Width

85 mm

Height

230 mm

n.rel.

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2476265 Paulmann 94313 Weatherproof power strip Anthracite

User & Safety Instructions

User & Safety Instructions 2476265 Paulmann 94313 Weatherproof power strip Anthracite

Warranty Terms

Warranty Terms 2476265 Paulmann 94313 Weatherproof power strip Anthracite

Description

The socket column Rio serves as a power distributor for outdoor use. Thanks to IP44 splash-water protection and earthing contact socket outlets, it is perfectly suitable for supplying the garden light.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 117.97€ 112.97*

What kind of Outdoor Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)