• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 94315 Weatherproof power strip Anthracite

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

298 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor socket column Rio angular 3-way with twilight switch

  • IP protection: IP44 - splash-proof
  • Suitable for outdoor use
  • Operating voltage 230V
  • With twilight sensor

Technical specifications

Product type

Weatherproof power strip

Outlets

3

Factory colour

Anthracite

Length

120 mm

Width

85 mm

Height

230 mm

n.rel.

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2476263 Paulmann 94315 Weatherproof power strip Anthracite

User & Safety Instructions

User & Safety Instructions 2476263 Paulmann 94315 Weatherproof power strip Anthracite

Warranty Terms

Warranty Terms 2476263 Paulmann 94315 Weatherproof power strip Anthracite

Description

The socket column Rio with twilight sensor serves as a power distributor for the outdoor area. Thanks to IP44 splash-water protection and earthing contact socket-outlets it is perfectly suitable for controlling the garden light.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 125.97€ 120.97*

What kind of Outdoor Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)