• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 94401 Outdoor wall light LED (monochrome) Built-in LED Anthracite

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Outdoor 230V Wall lamp Sphea IP54 10W 820lm 3000K Aluminum Dark Gray

  • Total luminous flux= 1200 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

Outdoor wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

10 W

3000 K

Colour

Warm white

1200 lm

Total luminous flux

1200 lm

IP44

Factory colour

Anthracite

Dim

(W x H x D) 172 x 190 x 176 mm

n.rel.

Light bulb included

Yes

Width

172 mm

Height

190 mm

Depth

176 mm

30000 h

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2372578 Paulmann 94401 Outdoor wall light LED (monochrome) Built-in LED Anthracite

User & Safety Instructions 2372578 Paulmann 94401 Outdoor wall light LED (monochrome) Built-in LED Anthracite

Information

Information 2372578 Paulmann 94401 Outdoor wall light LED (monochrome) Built-in LED Anthracite

Description

The Sphea wall lamp in anthracite and 950 lm brings light to the outer walls and illuminates the area in front of the front door completely glare-free thanks to the satin-finished plastic. It captivates by its extraordinary design and provides with its diffuse light for uniform light distribution and glare-free illumination. Thanks to dust and splash-proof protection, the lamp can be attached to any external wall.

This text is machine translated.