• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Circea 94409 Outdoor wall light LED (monochrome) Built-in LED Anthracite

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Outdoor 230V Wall lamp Circea IP54 5W 100lm Aluminum Dark Gray

  • Total luminous flux= 600 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

Outdoor wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

5 W

3000 K

Colour

Warm white

600 lm

Total luminous flux

600 lm

Protection class

II

IP44

Factory colour

Anthracite

Dim

(Ø x D) 220 mm x 54 mm

n.rel.

Light bulb included

Yes

Depth

54 mm

(Ø)

220 mm

30000 h

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2372618 Paulmann Circea 94409 Outdoor wall light LED (monochrome) Built-in LED Anthracite

User & Safety Instructions 2372618 Paulmann Circea 94409 Outdoor wall light LED (monochrome) Built-in LED Anthracite

Information

Information 2372618 Paulmann Circea 94409 Outdoor wall light LED (monochrome) Built-in LED Anthracite

Description

The Circea wall lamp in anthracite and 90 lm brings light to the outer walls and illuminates the area in front of the front door completely glare-free thanks to the satin-finished plastic. It captivates by its unusual design and provides with its extensive light for uniform light distribution and glare-free illumination. Thanks to dust and splash-proof protection, the lamp can be attached to any external wall.

This text is machine translated.