• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 95551 95551 High voltage mounting rail Chrome (matt)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail pendant adapter Universal 23mm 230V chrome

  • URail pendant adapter incl. installation instructions
  • For cables with a diameter up to 7mm
  • can be loaded up to a maximum of 3kg
  • Supplied without pendulum and light bulb

Technical specifications

Product type

High voltage mounting rail

n.rel.

Protection class

II

Factory colour

Chrome (matt)

Dim

(Ø x H) 23 mm x 124 mm

Width

57.5 mm

Height

124 mm

(Ø)

23 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2476278 Paulmann 95551 95551 High voltage mounting rail Chrome (matt)

User & Safety Instructions

User & Safety Instructions 2476278 Paulmann 95551 95551 High voltage mounting rail Chrome (matt)

Warranty Terms

Warranty Terms 2476278 Paulmann 95551 95551 High voltage mounting rail Chrome (matt)

Description

The URail Universal pendant adapter in chrome enables the integration of our living room or own pendant lamps in the URail system. Hanging lights with several cables leading to the ceiling are also no problem, we recommend using the appropriate number of adapters.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)