• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 96909 96909 Assembly kit component Flex connector Black (matt)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

URail joint-connector max 1000W black matt 230V plastic/metal

  • For bridging short distances between two URail rails
  • Hardly distinguishable from the rails
  • Simple plug-in mounting

Technical specifications

Product type

Assembly kit component

Component

Flex connector

n.rel.

Operating voltage

230 V

Factory colour

Black (matt)

Material

Plastic

Metal

Dim

(W x H) 157 mm x 18 mm

Width

157 mm

Height

18 mm

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2194782 Paulmann 96909 96909 Assembly kit component Flex connector Black (matt)

User & Safety Instructions 2194782 Paulmann 96909 96909 Assembly kit component Flex connector Black (matt)

Warranty Terms

Warranty Terms 2194782 Paulmann 96909 96909 Assembly kit component Flex connector Black (matt)

Description

With the black joint, two URail rails can be connected with each other at an angle of up to a maximum of 90°. The connector is simply inserted into the rails. Thanks to the uniform design of rails and connectors, the transitions are hardly visible.

This text is machine translated.

Features

  • Easy care surface

Scope of delivery

  • URail joint connector
  • Installation instructions

More interesting products

(*All information is plus legal VAT)