• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann CC Border Plinth lighting LED (monochrome) 7.50 W Warm white White

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clever Connect spot border 500mm 1x7.5W 2700-6500K 12V white matt/aluminum

  • Power= 7.50 W
  • Total luminous flux= 700 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

Plinth lighting

Type

Rod

No. of bulbs

1

Bulb type

LED (monochrome)

Length

50 cm

Width

500 mm

Rating per bulb

7.50 W

Height

8 mm

7.50 W

2700 K

Colour

Warm white

Total luminous flux

700 lm

Light features

Dimmable

Protection class

III

Factory colour

White

Dim

(L x W x H) 50 cm x 500 mm x 8 mm

n.rel.

Light bulb included

Yes

Depth

38 mm

Durability rating

30000 h

80

30000

30000 h

Power consumption

7.5

No. of lights

1

Light-on time

30000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280447 Paulmann CC Border Plinth lighting LED (monochrome) 7.50 W Warm white White

Description

The 50cm long spot border is mounted under the upper cabinet and brings light to the working surface. Clever Connect offers individual furniture lighting in one system. Lights, drivers and accessories can be freely assembled and easily installed. The TunableWhite function combines "working" and feeling good" as a light mood. Thanks to unlimited cable length, the system can be extended continuously.

This text is machine translated.

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)