• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann CC Start Disc Plinth lighting 3-piece set LED (monochrome) 2.10 W Warm white White

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Clever Connect Starter Set Disc 3x2.1W 24W DC 2700-6500K 12V White matt/plastic

  • Power= 2.10 W
  • Total luminous flux= 175 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

Plinth lighting

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

2.1 W

(Ø)

65 mm

Height

17 mm

2.10 W

2700 K

Colour

Warm white

Total luminous flux

175 lm

Light features

Dimmable

Protection class

II

Factory colour

White

Dim

(Ø x H) 65 mm x 17 mm

n.rel.

Light bulb included

Yes

Durability rating

30000 h

80

30000

30000 h

Power consumption

8

No. of lights

3

Outside Ø

65

Cable length

200

Light-on time

30000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280518 Paulmann CC Start Disc Plinth lighting 3-piece set LED (monochrome) 2.10 W Warm white White

Description

The Starter Set Disc is pre-assembled and provides for an easy entry into the system. Clever Connect offers individual furniture lighting in one system. Lights, drivers and accessories can be freely assembled and easily installed. The TunableWhite function combines "working" and feeling good" as a light mood. Thanks to unlimited cable length, the system can be extended continuously.

This text is machine translated.

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)