• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Coin LED bathroom recessed light 3-piece set 20.4 W IP44 Chrome

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED recessed light Nova Plus Coin Basic set rigid IP44 round 78mm Coin 3x6.8 W 3x425lm 230V 2700K chrome

  • Set of 3 pieces
  • Warm-white LEDs
  • Dimmable

Technical specifications

Product type

LED bathroom recessed light

Operating voltage

230 V

No. of bulbs

3

Rating per bulb

6.8 W

20.4 W

2700 K

Colour

Warm white

425 lm

Total luminous flux

425 lm

Protection screen

Satinised

Type

Circular

Recess diameter

68 mm

Recess depth

45 mm

Outside Ø

78 mm

Light features

Dimmable

IP44

Protection class

II

Factory colour

Chrome

Material

Aluminium

Dim

(Ø) 78 mm

n.rel.

Content

3 pc(s)

Light bulb included

Yes

(Ø)

78 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1530104 Paulmann Coin LED bathroom recessed light 3-piece set 20.4 W IP44 Chrome

Description

The Slim Coins are innovative and user-friendly recessed spotlights, which are suitable for new installations as well as for the exchange of existing installations. They are particularly flat and can therefore be installed in ceilings with a cavity of only 30 millimeters. Whether 50 centimeters or 5 meters, you can determine the distance between the recessed spots! Through the simple and tool-free linking of the individual lamps by means of quick clamps you save not only time and nerves - thanks to energy-efficient LED technology with very low power consumption the Slim Coins also protect your wallet.

This text is machine translated.

Scope of delivery

  • LED Bad-Einbauleuchten
  • User manual.