• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Coin LED bathroom recessed light 3-piece set 20.4 W IP44 Iron (brushed)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Bad-Einbauleuchten Coin Slim

  • Power= 20.4 W Total luminous flux= 1245 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED bathroom recessed light

Operating voltage

230 V

No. of bulbs

3

Rating per bulb

6.8 W

20.4 W

2700 K

Colour

Warm white

415 lm

Total luminous flux

1245 lm

Protection screen

Satinised

Type

Circular

Recess diameter

6.8 cm

Recess depth

4.5 cm

Outside Ø

7.8 cm

IP44

Protection class

II

Factory colour

Iron (brushed)

Material

Aluminium

n.rel.

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1530165 Paulmann Coin LED bathroom recessed light 3-piece set 20.4 W IP44 Iron (brushed)

Description

The Slim Coins are innovative and user-friendly recessed spotlights, which are suitable for new installations as well as for the exchange of existing installations. They are particularly flat and can therefore be installed in ceilings with a cavity of only 30 millimeters. Whether 50 centimeters or 5 meters, you can determine the distance between the recessed spots! Through the simple and tool-free linking of the individual lamps by means of quick clamps you save not only time and nerves - thanks to energy-efficient LED technology with very low power consumption the Slim Coins also protect your wallet.

This text is machine translated.

Scope of delivery

  • LED Bad-Einbauleuchten
  • User manual.