• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann FlexLED 3D 78964 LED strip basic set + plug 12 V 1.5 m RGB 1 pc(s)

1/11
Product type
LED strip basic set
Connectors (LED strips)
+ plug
LED strip features
Dimmable
Flexible
Can be shortened
Self-adhesive
Remote control
Selectable modes
Colour
RGB
Use
Inside
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FlexLED 3D basic set 1.5m RGB light writing make it yourself

  • 63 RGB-LEDs
  • Dimmable
  • Can be shortened
  • This text is machine translated.

Technical specifications

Product type

LED strip basic set

Connectors (LED strips)

+ plug

LED strip features

Dimmable

Flexible

Can be shortened

Self-adhesive

Remote control

Selectable modes

Factory colour

White

Colour

RGB

Use

Inside

Series

FlexLED

11 W

Operating voltage

12 V

Length

1.5 m

n.rel.

No. of bulbs

63

Weight

263 g

Material

Plastic

Protection class

II

Documents & Downloads

Datasheet

Datasheet 1716749 Paulmann FlexLED 3D 78964 LED strip basic set + plug 12 V 1.5 m RGB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1716749 Paulmann FlexLED 3D 78964 LED strip basic set + plug 12 V 1.5 m RGB 1 pc(s)

Description

The flexible strips with a length of 1.5 meters offer many creative laying possibilities for hobbyists through the unique punching. They can be easily bent around corners up to a minimum of 90 degrees, adjust three-dimensional edges and curves and provide an extraordinary light picture. With the RGB FlexLED basic set you are best equipped for your next DIY project.

This text is machine translated.

Features

  • Flexible
  • Self-adhesive
  • With remote control.

Scope of delivery

  • LED Strips
  • Power supply unit
  • RGB controller
  • Remote control
  • User manual.

More interesting products

(*All information is plus legal VAT)