• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann FN SimpLED 78953 LED strip + plug 12 V 1.5 m Warm white 1 pc(s)

1/3
Product type
LED strip
Connectors (LED strips)
+ plug
LED strip features
Flexible
Colour
Warm white
Total luminous flux
450 lm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SimplLED Strip Set 1.5 m 5W Warm white coated

  • Ready to use set including 230/12V power supply with feed line and mains plug
  • Self-adhesive on the back for easy installation
  • Simple plug-in system for easy installation
  • Flexible material for mounting on flat or curved surfaces
  • Can be shortened as required (at marked points)
  • Coating protects against splash water and dust
  • Color temperature: 3000K - warm white
  • not expandable
  • Not combinable with YourLED and MaxLED strips

Technical specifications

  • Service life: Approx. 20000 h.
Product type

LED strip

Connectors (LED strips)

+ plug

LED strip features

Flexible

Factory colour

White

Colour

Warm white

Colour temperature type

3000 K

Total luminous flux

450 lm

Use

Inside

Series

SimpLED

Colour temperature (max.)

3000 K

5 W

Operating voltage

12 V

Connection

Plug

Dim

(L x W) 1.5 m x 8 mm

Width

8 mm

Length

1.5 m

n.rel.

No. of bulbs

1

Weight

155 g

450 lm

Material

Plastic

RoHS-compliant

Yes

Protection class

II

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280465 Paulmann FN SimpLED 78953 LED strip + plug 12 V 1.5 m Warm white 1 pc(s)

User & Safety Instructions 2280465 Paulmann FN SimpLED 78953 LED strip + plug 12 V 1.5 m Warm white 1 pc(s)

Description

Cut the SimplLED strip to the desired length, stick it on and plug it into the socket: This is how easy it is to place atmospheric light accents on furniture or in profiles. The flexible material adapts to different surfaces. Protection against dust and water spray is provided by the coating, so that the use of sink and sink is possible without any problem.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)