• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann MaxLED 500 71044 LED strip extension + plug 24 V 10 m RGBW 10 m

1/6
Product type
LED strip extension
Connectors (LED strips)
+ plug
LED strip features
Self-adhesive
Can be shortened
Colour
RGBW
Total luminous flux
5000 lm
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 24.00)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

MaxLED 500 RGBW Strip incl. adapter cable 10m with color change function uncoated

  • Single strips with 30 LEDs per 1 meter
  • Incl. 3x 10cm adapter cable with plug for connecting strips
  • For extending the MaxLED basic sets
  • All 100mm can be shortened as required

Technical specifications

Product type

LED strip extension

Connectors (LED strips)

+ plug

LED strip features

Self-adhesive

Can be shortened

Factory colour

Silver

Colour

RGBW

Colour temperature type

3000 K

Total luminous flux

5000 lm

Use

Inside/outside

Series

MaxLED

Colour temperature (max.)

3000 K

72 W

Colour rendering index

80 Ra

Luminous flux (Φ) per unit

50 lm

Operating voltage

24 V

Connection

Plug

Dim

(L x W x H) 10 m x 12.5 mm x 2.5 mm

LEDs

300

LED number per unit

3

Width

12.5 mm

Height

2.5 mm

Length

10 m

Unit length

100 mm

n.rel.

No. of bulbs

300

Yes

Weight

600 g

16.7 lm

Material

Plastic

Protection class

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386609 Paulmann MaxLED 500 71044 LED strip extension + plug 24 V 10 m RGBW 10 m

Description

MaxLED strips are so powerful that they can be used for room illumination without any problem. Thanks to the atmospheric color change function, an individual ambience can be created - from single-colored continuous lighting to multi-colored light effects everything is possible. A diode in white (W) additionally provides warm white light and makes mixing a white tone from the colors red, green and blue (RGB) unnecessary. Due to the length of 10m, the Strip is ideally suited for the use of object installations or larger projects. Using the three adapter cables included, several stripes can be connected to each other.

This text is machine translated.

Features

  • Simple plug-in system for easy installation
  • Self-adhesive on the back for easy installation
  • Flexible material for mounting on flat or curved surfaces
  • Color temperature: 3000K - warm white
  • RGBW multi-color color change
  • Energy-saving LED technology (saves up to 80% compared to conventional bulbs)
  • Dimmable with MaxLED DIMM/switch controller

Scope of delivery

  • MaxLED RGBW Strip 10 m
  • 3x 10cm adapter cable with plug for connecting strips
  • User manual.

More interesting products

(*All information is plus legal VAT)