• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann MaxLED Stripe Daylight 79859 LED strip + plug 5 m Daylight white 1 pc(s)

1/13
Product type
LED strip
Connectors (LED strips)
+ plug
LED strip features
Self-adhesive
Can be shortened
Colour
Daylight white
Total luminous flux
1500 lm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.40)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MaxLED 250 Strip uncoated 5m daylight white

  • Single strips
  • Simple connection system for easy installation
  • Protection against splash water
  • Can be shortened as required
  • Self-adhesive backing for easy installation

Technical specifications

Product type

LED strip

Connectors (LED strips)

+ plug

LED strip features

Self-adhesive

Can be shortened

Colour

Daylight white

Total luminous flux

1500 lm

Use

Inside

Series

MaxLED

Colour temperature (max.)

6500 K

19 W

Colour rendering index

80 Ra

Connection

Plug

Power consumption

19 W

Power consumption per unit

19 W

Length

5 m

IP20

n.rel.

Weight

111 g

Material

Plastic

Protection class

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356143 Paulmann MaxLED Stripe Daylight 79859 LED strip + plug 5 m Daylight white 1 pc(s)

User & Safety Instructions 2356143 Paulmann MaxLED Stripe Daylight 79859 LED strip + plug 5 m Daylight white 1 pc(s)

User & Safety Instructions 2356143 Paulmann MaxLED Stripe Daylight 79859 LED strip + plug 5 m Daylight white 1 pc(s)

Information

Information 2356143 Paulmann MaxLED Stripe Daylight 79859 LED strip + plug 5 m Daylight white 1 pc(s)

Description

This MaxLED 250 Strip with a length of 5m is the perfect supplement to the basic set. The Strips are so powerful with 19 Watts that they can be used without any problem for room illumination. Especially in profiles they are real highlights. Daylight white strips provide for active and concentration-enhancing room and useful light.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)