• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Neon 94191 Plug & Shine lighting LED strip LED (monochrome) 31 W Warm white White

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 18.40)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Plug & Shine Neon LED Stripe IP67 3000K 24V 5m

  • Power= 31 W
  • Total luminous flux= 2500 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Plug & Shine lighting

Component

LED strip

Content

1 pc(s)

Operating voltage

24 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

31 W

31 W

3000 K

Colour

Warm white

2500 lm

Total luminous flux

2500 lm

Light features

Dimmable

Extendable

Protection class

III

IP67

Factory colour

White

Material

Plastic

Weight

1.04 kg

Dim

(L x W x H) 500 x 0.92 x 1.4 cm

n.rel.

Type

Rectangular

Recess diameter

0 mm

Recess depth

0 mm

Width

0.92 cm

Height

1.4 cm

Length

500 cm

Recess length

0 mm

Recess width

0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1848696 Paulmann Neon 94191 Plug & Shine lighting LED strip LED (monochrome) 31 W Warm white White

User & Safety Instructions 1848696 Paulmann Neon 94191 Plug & Shine lighting LED strip LED (monochrome) 31 W Warm white White

Description

Plug & Shine outdoor lighting is the ideal solution for gardens, patios, driveways and a wide range of other outdoor facilities.
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.

Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.

Scope of delivery

  • LED Strips
  • User manual.

Hints

Please order suitable transformer separately.
Please order suitable accessories separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 104.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)