• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Neordic Thala 79682 Floor standing light LED (monochrome) E14 20 W Grey

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Floor lamp Neordic Thala

  • 1-flame
  • Dimmable
  • Rotates around 2 axes

Technical specifications

Product type

Floor standing light

Height

141 cm

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E14

Rating per bulb

20 W

20 W

Light features

Dimmable

Pivoted

Swivelling

Incl. switch

Protection class

II

IP20

Factory colour

Grey

Material

Metal

Dim

(Ø x H) 30 cm x 141 cm

n.rel.

Type

Circular

Light bulb included

No

(Ø)

30 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1782404 Paulmann Neordic Thala 79682 Floor standing light LED (monochrome) E14 20 W Grey

Description

Nordic design combined with timeless gray: The Neordic Thala series stands for cozy light in modern style. With coordinated table and floor lamps, you can easily add light accents in the living area. You prefer variety? The lights from the various Neordic series can also be ideal combined with each other.  

This text is machine translated.

Features

  • With cord switch.

Scope of delivery

  • Floor Lamp
  • User manual.

Hints

Please order suitable bulbs separately.
EuroPlug DIMM/switch adapter for dimming please order separately

What kind of Floor Standing Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.