• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Outdoor Stripe Set 5m 78892 LED strip set + plug 24 V 5 m RGB 1 Set

1/9
Product type
LED strip set
Connectors (LED strips)
+ plug
LED strip features
Remote control
Colour
RGB
Total luminous flux
227 lm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Simple LED strip outdoor base set 5m IP65 13W 45lm/m 24LEDs/m RGB

  • IP protection IP65 - waterproof
  • Colour change RGB
  • Ready to use set including 230/24V Power supply with feed and mains plug
  • Flexible material for mounting on flat or domed surfaces

Technical specifications

Product type

LED strip set

Connectors (LED strips)

+ plug

LED strip features

Remote control

Factory colour

Transparent

Colour

RGB

Total luminous flux

227 lm

Use

Outside

15 W

Operating voltage

24 V

Connection

Plug

Dim

(L x W x H) 5 m x 10 mm x 3 mm

Power consumption

15 W

Width

10 mm

Height

3 mm

Length

5 m

IP44

n.rel.

Yes

Weight

392 g

Material

Plastic

Moisture Sensitiviy Level (MSL)

3

Protection class

IP65

Built-in LED

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568675 Paulmann Outdoor Stripe Set 5m 78892 LED strip set + plug 24 V 5 m RGB 1 Set

Warranty Terms

Warranty Terms 2568675 Paulmann Outdoor Stripe Set 5m 78892 LED strip set + plug 24 V 5 m RGB 1 Set

Description

The transparent SimpleLED outdoor complete set with a length of 5 meters creates a decorative light all around the house. Whether on the carport, on the terrace or under the roof overhang, the strips produce a pleasant indirect light. The complete set includes plug-and-play plug-in transformer which can be used. Thanks to the RGB technology, the color can be adjusted individually via remote control. The integrated Memory effect stores the last color setting when the switch off. The minimum component size due to the receiver integrated in the stripe makes installation easier. The coating provides protection from dust and splash water.

This text is machine translated.

Features

  • Simple connection system for easy installationNot expandableNot combinable with YourLED and MaxLED strips

More interesting products

(*All information is plus legal VAT)