• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Pike 94241 Plug & Shine lighting LED garden light expansion LED (monochrome) 3.5 W Warm white Anthracite

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug & Shine ground spike Pike IP65 3000K 3.5W 24VAnthrazit

  • Power= 3.5 W
  • Total luminous flux= 240 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Plug & Shine lighting

Component

LED garden light expansion

Rechargeable

No

Content

1 pc(s)

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

3.5 W

3.5 W

3000 K

Colour

Warm white

240 lm

Total luminous flux

240 lm

Radiation angle

45°

Light features

Dimmable

Swivelling

Incl. ground spike

Protection class

III

IP65

Factory colour

Anthracite

Material

Plastic

Dim

(Ø x H) 5 cm x 31 cm

n.rel.

Type

Circular

Height

31 cm

Depth

8 cm

(Ø)

5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2104716 Paulmann Pike 94241 Plug & Shine lighting LED garden light expansion LED (monochrome) 3.5 W Warm white Anthracite

Description

Plug & Shine outdoor lighting is the ideal solution for gardens, patios, driveways and a wide range of other outdoor facilities.
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.

Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.

Features

  • Swiveling
  • with ground spike.

Scope of delivery

  • LED garden spotlight expansion tournament
  • Earth bleep
  • User manual.

Hints

Order matching cable.
Switchable with Plug & Shine Controller and dimmable by remote control.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 110.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)