• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann URail 96903 High voltage mounting rail Rail Black (matt)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 31.98)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail rail 50 cm 230V black matt

  • Surface/color: Black matt
  • End caps for closing the rail are supplied with infeeds and connectors

Technical specifications

  • Max. Power 1000 (W)
Product type

High voltage mounting rail

Component

Rail

n.rel.

Operating voltage

230 V

Factory colour

Black (matt)

Material

Metal

Height

18 mm

Length

0.5 m

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2194786 Paulmann URail 96903 High voltage mounting rail Rail Black (matt)

User & Safety Instructions 2194786 Paulmann URail 96903 High voltage mounting rail Rail Black (matt)

Warranty Terms

Warranty Terms 2194786 Paulmann URail 96903 High voltage mounting rail Rail Black (matt)

Description

This 0.5 m rail in matt black is one of many system parts from the URail series. Together with other components you can perfectly design your personal 230 Volt URail rail system. The system is designed for a total power of up to 1000W and is suitable for the operation of LED lights, lamps with energy saving lamps (Energy Saver) and halogen lamps.

This text is machine translated.

Scope of delivery

  • URail system rail
  • Installation instructions

More interesting products

(*All information is plus legal VAT)