• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann URail 96921 Assembly kit component In-line feeder Black (matt)

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail feed center 304x18mm max. 1.000/1.000W matt black

  • Made of high-quality solid glass
  • Warm and cozy light in the style of the coal thread
  • Color temperature: 2700k - warm white
  • Efficient LED technology

Technical specifications

Product type

Assembly kit component

Component

In-line feeder

n.rel.

Series

URail

Operating voltage

230 V

Light features

Dimmable

Factory colour

Black (matt)

Material

Plastic

Dim

(L x W x H) 30.4 cm x 304 mm x 18 mm

1000 W

Width

304 mm

Height

18 mm

Length

30.4 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2194780 Paulmann URail 96921 Assembly kit component In-line feeder Black (matt)

User & Safety Instructions 2194780 Paulmann URail 96921 Assembly kit component In-line feeder Black (matt)

Warranty Terms

Warranty Terms 2194780 Paulmann URail 96921 Assembly kit component In-line feeder Black (matt)

Description

The URail central feed in matt black is attached directly above the power connection and fits in every light installation optically perfectly through its rail shape. In addition, 5-wire ceiling outlets can also be connected to switch the system separately. One output of the infeed is fed by one phase, the other output by the other phase. This allows you to create different lighting scenarios.

This text is machine translated.

Scope of delivery

  • Central feed
  • User manual.

Hints

Please order matching connector separately.

More interesting products

(*All information is plus legal VAT)