• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann YourLED 70319 LED strip set + plug 12 V 1.5 m RGB 1 pc(s)

1/6
Product type
LED strip set
Connectors (LED strips)
+ plug
LED strip features
Flexible
Remote control
Self-adhesive
Can be shortened
Dimmable
Extendable
Colour
RGB
Total luminous flux
275 lm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 18.66)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

YourLED Stripe basic set 1.5m RGB black, clear coated

  • 60 RGB-LEDs
  • Can be shortened
  • Dimmable

Technical specifications

Product type

LED strip set

Connectors (LED strips)

+ plug

LED strip features

Flexible

Remote control

Self-adhesive

Can be shortened

Dimmable

Extendable

Factory colour

Black

Colour

RGB

Total luminous flux

275 lm

Use

Inside

Series

YourLED

14.4 W

Operating voltage

12 V

Length

1.5 m

n.rel.

No. of bulbs

60

Weight

299 g

Material

Plastic

Protection class

II

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 424879 Paulmann YourLED 70319 LED strip set + plug 12 V 1.5 m RGB 1 pc(s)

User & Safety Instructions 424879 Paulmann YourLED 70319 LED strip set + plug 12 V 1.5 m RGB 1 pc(s)

Information

Information 424879 Paulmann YourLED 70319 LED strip set + plug 12 V 1.5 m RGB 1 pc(s)

Description

Plug-ready YourLED set with coated LED strip, power supply and remote control for RGB color change with atmospheric effect. Easy installation thanks to adhesive backing and plug-in system. Stripe can be shortened. Expandable with YourLED strips up to 2.5m. Accessories for various mounting requirements and splash-water protection available.

This text is machine translated.

Features

  • Flexible
  • Self-adhesive
  • Can be extended

Scope of delivery

  • LED Strips
  • Remote control
  • Plug-in power supply with mains cable
  • User manual.

More interesting products

(*All information is plus legal VAT)