• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann YourLED ECO 70430 LED strip basic set + plug 12 V 3 m RGB 1 pc(s)

1/3
Product type
LED strip basic set
Connectors (LED strips)
+ plug
LED strip features
Dimmable
Flexible
Self-adhesive
Can be shortened
Extendable
Colour
RGB
Total luminous flux
330 lm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 9.00)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED Strips YourLED Eco

  • 90 RGB-LEDs
  • Can be extended
  • Self-adhesive

Technical specifications

Product type

LED strip basic set

Connectors (LED strips)

+ plug

LED strip features

Dimmable

Flexible

Self-adhesive

Can be shortened

Extendable

Factory colour

White

Colour

RGB

Total luminous flux

330 lm

Use

Inside

Series

YourLED

24 W

Operating voltage

12 V

Connection

Plug

LEDs

90 pc(s)

Length

3 m

n.rel.

No. of bulbs

90

Weight

306 g

Material

Metal

Protection class

II

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1273601 Paulmann YourLED ECO 70430 LED strip basic set + plug 12 V 3 m RGB 1 pc(s)

User & Safety Instructions 1273601 Paulmann YourLED ECO 70430 LED strip basic set + plug 12 V 3 m RGB 1 pc(s)

Information

Information 1273601 Paulmann YourLED ECO 70430 LED strip basic set + plug 12 V 3 m RGB 1 pc(s)

Description

Plug-ready YourLED ECO set with uncoated LED strip, power supply and remote control for RGB color change with atmospheric effect. Easy installation thanks to adhesive backing and plug-in system. Stripe can be shortened. Expandable with YourLED ECO strips up to 5m. Accessories available for a wide range of mounting requirements.

This text is machine translated.

Scope of delivery

  • LED Strips
  • Plug connector
  • User manual.

Hints

Please order adequate LED Driver separately.

More interesting products

(*All information is plus legal VAT)