• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener 354-9052-0010 Board Holder Plastic

1/2
Product type
PCB holder
Material
Plastic
Distance
7.5 mm
Mounting hole diameter
3 mm
Board thickness (max.)
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3327 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.35 / piece)
€ 3.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PB Fastener 354-9052-0010 Board Holder Plastic

Our service for you

Technical specifications

  • Dim. (A x B x C x D): 5.5 x 2.3 x 7.5 x 1.5 mm
Product type

PCB holder

Material

Plastic

Distance

7.5 mm

Mounting hole diameter

3 mm

Board thickness (max.)

5 mm

Content

1 pc(s)

Type

354-9052-0010

RoHS-compliant

Yes

Material (details)

Plastic

Documents & Downloads

Datasheet

Datasheet 527017 PB Fastener 354-9052-0010 Board Holder Plastic

Description

For rapid and secure fixing of plates without the use of nuts, screws or locking washers. The flanged shaft allows assembly and disassembly without becoming deformed. Non-corrosive and non-conductive.

More interesting products

(*All information is plus legal VAT)