• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener 5430 Clip Self-adhesive 5430 Bundle Ø range 4 mm (max) Ecru 1 pc(s)

Image similar
Product type
Clip
Fastening method
Self-adhesive
Bundle Ø (max.)
4 mm
Material
Polyamide 6.6
Bundle Ø range
4 mm (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7645 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.23 / piece)
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PB Fastener 5430 Clip Self-adhesive 5430 Bundle Ø range 4 mm (max) Ecru 1 pc(s)

  • Ecru
  • Clip
  • Self-adhesive
  • Bundle Ø range 4 mm (max)

Our service for you

Technical specifications

Product type

Clip

Fastening method

Self-adhesive

Bundle Ø range

4 mm (max)

Bundle Ø (max.)

4 mm

Material

Polyamide 6.6

Factory colour

Ecru

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

5430

Width

19 mm

Length

19 mm

RoHS-compliant

Yes

Type

5430

Bundle diameter

4.8 mm

Temperature range

Adhesive surface 31.7 x 28.6 mm

Documents & Downloads

Datasheet

Datasheet 531049 PB Fastener 5430 Clip Self-adhesive 5430 Bundle Ø range 4 mm (max) Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 531049 PB Fastener 5430 Clip Self-adhesive 5430 Bundle Ø range 4 mm (max) Ecru 1 pc(s)

Description

Simple, fast attachment without nails or screws for flex, round cable, lines, pipes, etc.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.59*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)