
Image similar
Clip
Self-adhesive
5 mm (max)
5 mm
Polyamide 6.6
40 °C
50 °C
Black
No
1 pc(s)
5431-SW
19 mm
19 mm
Yes
5431-SW
4.8 mm
Adhesive surface 31.7 x 28.6 mm
Datasheet 543745 PB Fastener 5431-SW Clip Self-adhesive 5431-SW Bundle Ø range 5 mm (max) Black 1 pc(s)
Datasheet 543745 PB Fastener 5431-SW Clip Self-adhesive 5431-SW Bundle Ø range 5 mm (max) Black 1 pc(s)
User & Safety Instructions 543745 PB Fastener 5431-SW Clip Self-adhesive 5431-SW Bundle Ø range 5 mm (max) Black 1 pc(s)
€ 5.07*
The necessary accessories are required to use the article as described.