• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener 5433-SW Clip Self-adhesive 5433-SW Bundle Ø range 8 mm (max) Black 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Clip
Fastening method
Self-adhesive
Bundle Ø (max.)
8 mm
Material
Polyamide 6.6
Bundle Ø range
8 mm (max)
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

13706 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.37 / piece)
€ 0.43
-14 %
€ 1.85
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PB Fastener 5433-SW Clip Self-adhesive 5433-SW Bundle Ø range 8 mm (max) Black 1 pc(s)

  • Black
  • Clip
  • Self-adhesive
  • Bundle Ø range 8 mm (max)

Our service for you

Technical specifications

Product type

Clip

Fastening method

Self-adhesive

Bundle Ø range

8 mm (max)

Bundle Ø (max.)

8 mm

Material

Polyamide 6.6

Factory colour

Black

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

5433-SW

Width

26 mm

Length

26 mm

RoHS-compliant

Yes

Type

5433-SW

Bundle diameter

9.6 mm

Temperature range

Adhesive surface 31.7 x 28.6 mm

Documents & Downloads

Datasheet

Datasheet 543757 PB Fastener 5433-SW Clip Self-adhesive 5433-SW Bundle Ø range 8 mm (max) Black 1 pc(s)

Datasheet 543757 PB Fastener 5433-SW Clip Self-adhesive 5433-SW Bundle Ø range 8 mm (max) Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 543757 PB Fastener 5433-SW Clip Self-adhesive 5433-SW Bundle Ø range 8 mm (max) Black 1 pc(s)

Description

Simple, fast attachment without nails or screws for flex, round cable, lines, pipes, etc.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.44€ 6.14*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)