• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener LCBSB-4A Spacer self-adhesive Plastic Distance 6.4 mm 1 pc(s)

1/2
Product type
Spacer
Material
Plastic
Distance
6.4 mm
PCB hole diameter board
4 mm
Features
self-adhesive
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3581 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.50 / piece)
€ 3.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PB Fastener LCBSB-4A Spacer self-adhesive Plastic Distance 6.4 mm 1 pc(s)

Our service for you

Technical specifications

  • Dimension A: 6.4 mm
Product type

Spacer

Features

self-adhesive

Material

Plastic

Distance

6.4 mm

PCB hole diameter board

4 mm

Board thickness (max.)

1.6 mm

Min. temperature

-20 °C

Max. temperature

+50 °C

Content

1 pc(s)

Type

LCBSB-4A

RoHS-compliant

Yes

Material (details)

Plastic

Temperature range

(Adhesive film) -20 - +50 °C

Documents & Downloads

Datasheet

Datasheet 532037 PB Fastener LCBSB-4A Spacer self-adhesive Plastic Distance 6.4 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 532037 PB Fastener LCBSB-4A Spacer self-adhesive Plastic Distance 6.4 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)